ITT / Cannon CA06R24A24P

Conn MIL-C-5015 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
$ 71.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06R24A24P.

IHS

Datasheet1 page7 years ago

Farnell

element14 APAC

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3106R24-A24P
Conn MIL-C-5015 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
ITT / CannonCA3106R24-A24S
Conn MIL-C-5015 Circular SKT 12 POS Solder ST Cable Mount 12 Terminal 1 Port
ITT / CannonCA3101R24-A24P
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA06R24A24P provided by its distributors.

Conn MIL-C-5015 Circular PIN 12 POS Solder ST Cable Mount 12 Terminal 1 Port
MIL Series Connector, 12 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Er 12C 12#12 Pin Plug
CONN PLUG 12POS INLINE PIN
CIRCULAR, SIZE 24, 12WAYS, PIN; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Straight Plug; No. of Contacts: 12Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Inser
CAN CA06R24-A24P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA06R24-A24P