ITT / Cannon CA06R16-11SF80

Female Sockets, Plug, Threaded 2pin Aluminum Alloy 41A , , 66.68mm*37.69mm
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06R16-11SF80.

Farnell

Datasheet1 page10 years ago
Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-14.44%

Related Parts

ITT / CannonCA3106R16-11PF80
Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
ITT / CannonCA3106E16-11P-F80
Conn MIL-C-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 2, Socket, Crimp, Cable Mount
Amphenol Industrial75-68612-3P
Conn MIL-DTL-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Amphenol75-474612-3P
Conn MIL-DTL-5015 Circular PIN 2 POS Crimp ST Cable Mount 2 Terminal 1 Port
Amphenol AerospaceTV06RW-11-2S
Conn MIL-DTL-38999 Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA06R16-11SF80 provided by its distributors.

Female Sockets,Plug,Threaded 2pin Aluminum Alloy 41A , , 66.68mm*37.69mm
Circular Connector, Mil-C-5015 Series (Vg95342), Plug, 2, Socket, Crimp, Cable Mount Rohs Compliant: No |Itt Cannon CA06R16-11SF80
CIRCULAR, SIZE 16, 2WAYS, SKT; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Straight Plug; No. of Contacts: 2Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 16-11; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed, Shorter and Lightweight; Equivalent Military Specification: MIL-DTL-5015 Series; Approval Category: MIL-C-5015; Connector Mounting: Cable Mount; Connector Shell Size: 16; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Silver Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Plug

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON