ITT / Cannon CA06R14S-6P-F80

Conn MIL-C-5015 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
$ 36.51
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06R14S-6P-F80.

IHS

Datasheet1 page4 years ago

Farnell

Electro Sonic

Inventory History

3 month trend:
+36.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

ITT / CannonCA3106R14S-6P-F80
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 6, Pin, Crimp, Cable Mount
ITT / CannonCA3106E14S-6P14
Conn MIL-C-5015 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
ITT / CannonCA3106E14S-6P-F80
Conn MIL-C-5015 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 6 Contacts
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA06R14S-6P-F80 provided by its distributors.

Conn MIL-C-5015 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Pin & Sleeve Plug, 22 A, 50V AC, 6 Pole, Silver, Spring Clamp Terminals Wire Connection Type
Male Pins,Plug,Threaded 6pin Aluminum Alloy 22A , , 57.15mm*34.11mm
CA06R14S-6P-F80 / 045272-1013 / Circular
5015 CA STRGHT PLG 616S PIN 045272-1013
CONN PLUG MALE 6POS SILVER CRIMP
CIRCULAR, SIZE 14S, 6WAYS, PIN; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Straight Plug; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-6; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed, Shorter and Lightweight; Equivalent Military Specification: MIL-DTL-5015 Series; Approval Category: MIL-C-5015; Connector Mounting: Cable Mount; Connector Shell Size: 14S; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Plating: Silver Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Plug

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA06R14S-6PF80
  • CA06R14S6PF80