ITT / Cannon CA06R14S-2S-F80

Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
$ 46.606
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06R14S-2S-F80.

IHS

Datasheet1 page7 years ago

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+52.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3106E14S-2S-F80
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA3101R14S-2SF80
Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
ITT / CannonCA3106E18-4PF80
Conn MIL-C-5015 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA06R14S-2S-F80 provided by its distributors.

Conn MIL-C-5015 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT CANNON CA06R14S-2SF80 Circular Connector, MIL-C-5015 Series (VG95342), Plug, 4 Contacts, Socket, Crimp, Cable Mount
Female Sockets,Plug,Threaded 4pin Aluminum Alloy 22A , , 57.15mm*34.11mm
CA06R14S-2S-F80 / 045272-0972 / Circular
CONN PLUG FMALE 4P SILVER CRIMP
STRAIGHT PLUG WITH STRAIN REL.
CIRCULAR, SIZE 14S, 4WAYS, SKT; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Inse

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA06R14S-2SF80
  • CA06R14S2SF80