ITT / Cannon CA06R10SL-3SA95

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06R10SL-3SA95.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-100%

Related Parts

ITT / CannonCA3106R10SL-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3106F10SL-3S
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3106E10SL-3S
Conn MIL-C-5015 Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol Industrial97-3101A-16-10P
Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA06R10SL-3SA95 provided by its distributors.

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95342), Receptacle, 3, Socket, Solder, Cable Mount |Itt Cannon CA06R10SL-3SA95
CIRCULAR, SIZE 10SL, 3 WAY SKT; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Straight Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Approval Category: MIL-C-5015; Connector Insert Type: 10SL-3; Connector Mounting: Cable Mount; Connector Shell Size: 10SL; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Silver Plated Contacts; Contact Termination: Solder; Contact Termination Type: Solder; Gender: Receptacle; Insert Arrangement: 10SL-3

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON