ITT / Cannon CA06F20-16SF80

Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Automotive
$ 97.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06F20-16SF80.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-82.42%

Related Parts

ITT / CannonCA3106R20-16SF80
Conn MIL-C-5015 Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
ITT / CannonCA3108F20-19SF80
Conn Circular SKT 3 POS Crimp RA Cable Mount 3 Terminal 1 Port
ITT / CannonCA06R20-16SF80
Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsC016 10D006 000 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6

Descriptions

Descriptions of ITT / Cannon CA06F20-16SF80 provided by its distributors.

Conn Circular SKT 9 POS Crimp ST Cable Mount 9 Terminal 1 Port Automotive
Connector Bayonet Coupling Socket 9 Position Crimp Straight Cable Mount 9 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95342), Receptacle, 9, Socket, Crimp, Cable Mount |Itt Cannon CA06F20-16SF80
Female Sockets,Plug,Threaded 9pin Aluminum Alloy 22A,41A
CIRCULAR, SIZE 20, 9 WAY SKT; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Straight Plug; No. of Contacts: 9Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Approval Category: MIL-C-5015; Connector Insert Type: 20-16; Connector Mounting: Cable Mount; Connector Shell Size: 20; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Silver Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Receptacle; Insert Arrangement: 20-16

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON