ITT / Cannon CA06COMPG28-15PWB

Circular Connector, CA-COM-B, Straight Plug, 35 Contacts, Solder Pin, Reverse Bayonet, 28-15
$ 236.03
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06COMPG28-15PWB.

Farnell

Datasheet1 page10 years ago
Datasheet48 pages12 years ago
Datasheet42 pages25 years ago

Related Parts

ITT / CannonCA06COM-E28-15S-B
Conn MIL-C-5015 Circular SKT 35 POS Solder ST Cable Mount 35 Terminal 1 Port
ITT / CannonCA06COM-E28-15P-B
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 35, Pin, Crimp, Cable Mount
ITT / CannonCA3106F36-15PB
Conn MIL-C-5015 Circular PIN 35 POS Solder ST Cable Mount 35 Terminal 1 Port
Amphenol IndustrialGTS06A-28-15S
Olive Drab Cadmium GT MIL-5015Derivative Non-RoHS Compliant 2005 Circular Connector -55C~125C
Amphenol IndustrialPT06A-20-39P
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06E-22-41P
MIL Series Connector, 41 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA06COMPG28-15PWB provided by its distributors.

Circular Connector, CA-COM-B, Straight Plug, 35 Contacts, Solder Pin, Reverse Bayonet, 28-15
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 35, Pin, Crimp, Cable Mount |Itt Cannon CA06COMPG28-15PWB
RUNDSTECKVERBINDER 121534-1032 W
CONN PLUG MALE 35P SILV SLDR CUP
CIRCULAR, SIZE 28, 35WAYS, PIN; Product Range: CA-COM-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 35Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 28-15; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: W; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON