ITT / Cannon CA06COMPG14S-5PXB

Circular Connector, CA-COM-B, Straight Plug, 5 Contacts, Solder Pin, Reverse Bayonet, 14S-5
$ 68.76
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06COMPG14S-5PXB.

Farnell

Datasheet1 page10 years ago
Datasheet48 pages12 years ago
Datasheet42 pages25 years ago

Related Parts

Amphenol IndustrialMS3106A18-11P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port Automotive
Amphenol IndustrialMS3106E18-11P
Conn MIL-C-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol IndustrialMS3101E18-11P
Conn Cylindrical Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Amphenol Industrial97-3106A-18-11P(946)
Connector Standard Cylindrical Circular PL 18-11 ST Cable Mount
ITT / CannonCA06COM-E14S-5S-B
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 5, Socket, Crimp, Cable Mount
ITT / CannonCA06COM-F14S-5S-B
Conn MIL-C-5015 Circular SKT 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA06COMPG14S-5PXB provided by its distributors.

Circular Connector, CA-COM-B, Straight Plug, 5 Contacts, Solder Pin, Reverse Bayonet, 14S-5
Conn Circular PIN 5 POS Solder Cup ST Cable Mount 5 Terminal 1 Port Automotive
ITT CANNON CA06COMPG14S-5PXBCircular Connector, CA-COM-B Series, MIL-DTL-5015 Series Equivalent, Straight Plug, 5 Contacts
CIRCULAR, SIZE 14S, 5WAYS, PIN; Product Range: CA-COM-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 5Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-5; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA06COMPG14S5PXB