ITT / Cannon CA06COMPG14S-2SBF26F42F0

Cab 4C 4#16S Skt Plug
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06COMPG14S-2SBF26F42F0.

Farnell

Datasheet48 pages12 years ago
Datasheet42 pages25 years ago

Inventory History

3 month trend:
+7.69%

Related Parts

Amphenol97-14S-2P
INSERT, SZ 14S, BLUE, INSULATED, 4 #16, SOLDER CUP PIN, MIL-5015 TYPE, 97 SERIES
Insert, Sz 14S, 4 #16, Solder, RoHS Compliant, MIL-5015 Type, 97 Series
AmphenolSP-4-MC
4 Pole Loudspeaker Chassi Mount Circular Flange, with Thru Holes, Solder tabs 3/16, Black Finish
Amphenol IndustrialMS3102E14S-2P
Conn Cylindrical Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol Industrial97-414S-2P
connector component, insert only, size 14s, for 4 #16 crimp pin cont(sold separate)
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive

Descriptions

Descriptions of ITT / Cannon CA06COMPG14S-2SBF26F42F0 provided by its distributors.

CAB 4C 4#16S SKT PLUG
CIRCULAR, SIZE 14S, 4WAYS, SKT (L/C); Connector Type:Circular; Series:CA-COM-Bayonet; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14S; Insert Arrangement:14S-2; No. of Positions:4; SVHC:No SVHC (20-Jun-2013); Approval Category:VG95234
CIRCULAR, SIZE 14S, 4WAYS, SKT (L/C); Product Range: CA-COM-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket - Contacts Not Supplied; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-2; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA06COMPG14S2SBF26F42F0