ITT / Cannon CA06COMPG14S-2SB01A176

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06COMPG14S-2SB01A176.

Farnell

Datasheet48 pages12 years ago
Datasheet1 page10 years ago
Datasheet42 pages25 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 4, Socket, Crimp, Cable Mount
ITT / CannonCA3106F14S-2SXBF80
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Female, Crimp Terminal, Plug
Circular Connector, 4 Contact(s), Polyethylene, Male, Crimp Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA06COMPG14S-2SB01A176 provided by its distributors.

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
STRT PLUG SZ 14S NKL 14S-02 SKT
CONN PLUG FMALE 4POS GOLD CRIMP
CIRCULAR, SIZE 14S, 4WAYS, SKT; Product Range: CA-COM-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-2; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA06COM-PG14S-2S-B-01-A176