ITT / Cannon CA06COMPG10SL-3P01

Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06COMPG10SL-3P01.

Farnell

Datasheet48 pages12 years ago
Datasheet1 page10 years ago
Datasheet42 pages25 years ago

Inventory History

3 month trend:
-100%

Related Parts

ER 3C 3#16S PIN PLUG
ITT / CannonCA3106E14S-1SF80DN
Conn Circular SKT 3 POS Solder ST Cable Mount 3 Terminal 1 Port
ITT / CannonCA3101F10SL-3SF80
MIL Series Connector, 3 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol Industrial75-68611-3P
Conn MIL-DTL-5015 Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA06COMPG10SL-3P01 provided by its distributors.

Conn Circular PIN 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Automotive
CONN PLUG MALE 3POS SILVER CRIMP
CIRCULAR, SIZE 10SL, 3WAYS, PIN; Product Range: CA-COM Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 3Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 10SL-3; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA06COMPG10SL3P01