ITT / Cannon CA06COME18-8P

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 8, Pin, Solder, Cable Mount |Itt Cannon CA06COME18-8P
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06COME18-8P.

Farnell

Datasheet2 pages10 years ago
Datasheet48 pages12 years ago
Datasheet56 pages20 years ago

Related Parts

ITT / CannonMS3101F18-8PW
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
ITT / CannonMS3101F18-8PZ
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
ITT / CannonMS3101E18-8P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Cable Mount 8 Terminal 1 Port
Amphenol Industrial97-3101A-24-11S
Conn MIL-C-5015 Circular SKT 9 POS Solder ST Cable Mount 9 Terminal 1 Port
Amphenol Industrial97-3101A-24-11P
Conn MIL-C-5015 Circular PIN 9 POS Solder ST Cable Mount 9 Terminal 1 Port
Amphenol Industrial97-3101A-22-18S
Conn MIL-C-5015 Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA06COME18-8P provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 8, Pin, Solder, Cable Mount |Itt Cannon CA06COME18-8P
CONN PLUG MALE 8P SILV SLDR CUP
CIRCULAR, SIZE 18 , 8 WAY PIN; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Zinc; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Cable; Connector Shell Size:18; Insert Arrangement:18-8; No. of Contacts:8; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:18-8; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:8

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON