ITT / Cannon CA06COME18-1P01A176

Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06COME18-1P01A176.

Farnell

Datasheet48 pages12 years ago
Datasheet1 page10 years ago
Datasheet42 pages25 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

ITT / CannonCA3106E18-1PWF80
Conn MIL-C-5015 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
ITT / CannonCA3106E18-19PDNF80
CIRCULAR, SIZE 18, 10WAYS, PIN
ITT / CannonCA3106E18-1PZDNF80
CIRCULAR, SIZE 18, 10WAYS, PIN
Amphenol AerospaceD38999/26WG11BA
Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 11 POS Crimp ST Cable Mount 11 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA06COME18-1P01A176 provided by its distributors.

Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
CONN PLUG MALE 10POS GOLD CRIMP
CIRCULAR, SIZE 18, 10WAYS, PIN; Product Range: CA-COM Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 10Contacts; Circular Contact Type: Crimp Pin; Coupling Style: Threaded; Insert Arrangement: 18-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON