ITT / Cannon CA06COME14S-2SBA176

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06COME14S-2SBA176.

Farnell

Datasheet48 pages12 years ago
Datasheet1 page10 years ago
Datasheet42 pages25 years ago

Inventory History

3 month trend:
+7.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

AmphenolMS3106A20-4P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive
Amphenol IndustrialMS3106A18-10P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106F18-10P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3106F20-4P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
Amphenol Industrial97-3108B-18-10P
Conn Circular PIN 4 POS Solder Cup RA Cable Mount 4 Terminal 1 Port Automotive Medical

Descriptions

Descriptions of ITT / Cannon CA06COME14S-2SBA176 provided by its distributors.

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Conn Circular SKT 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port
STRT PLUG SZ 14S NKL 14S-02 SKT
CONN PLUG FMALE 4POS SOLDER CUP
CIRCULAR, SIZE 14S, 4WAYS, SKT; Product Range: CA-COM-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-2; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA06COM-E14S-2S-B-A176
  • CA06COME14S2SBA176