ITT / Cannon CA06COM-PG16S-1S

Conn MIL-C-5015 Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
$ 37.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA06COM-PG16S-1S.

Farnell

Datasheet48 pages12 years ago
Datasheet1 page10 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-37.03%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol IndustrialMS3101A18-11P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Cable Mount 5 Terminal 1 Port
ITT / CannonMS3101R16S-1S
Conn MIL-C-5015 Circular SKT 7 POS Solder ST Cable Mount 7 Terminal 1 Port
ITT / CannonCA06COME14SA7S
Conn Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port Automotive
Amphenol IndustrialMS3101A22-23P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup ST Cable Mount 8 Terminal 1 Port
Amphenol Industrial97-3101A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port
Amphenol Sine SystemsC091 31D107 100 2
Circular Connector, Circular Industrial, C091D Series, Cable Mount Receptacle, 7 Contacts

Descriptions

Descriptions of ITT / Cannon CA06COM-PG16S-1S provided by its distributors.

Conn MIL-C-5015 Circular SKT 7 POS Solder Cup ST Cable Mount 7 Terminal 1 Port
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
CA06COM-PG16S-1S / 121479-0034 / Circular
Ca Bayonet |Itt Cannon CA06COMPG16S1S
CONN PLUG FMALE 7P SILV SLDR CUP
STRT PLUG SZ 16S NKL 16S-01 SKT
CIRCULAR, SIZE 16S, 7 WAY SKT; Product Range: CA-COM Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 7Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 16S-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA06COMPG16S-1S
  • CA06COMPG16S1S