ITT / Cannon CA02L20A48PBA176

Conn Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port Automotive
$ 87.06
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA02L20A48PBA176.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-100%

Related Parts

ITT / CannonCA20L22-14PBA176
Conn MIL-C-5015 Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port
ITT / CannonCA3100E22-14SBA176
Conn Circular SKT 19 POS Crimp ST Wall Mount 19 Terminal 1 Port
ITT / CannonCA3100E22-14PBA176
Conn Circular PIN 19 POS Crimp ST Wall Mount 19 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA02L20A48PBA176 provided by its distributors.

Conn Circular PIN 19 POS Solder ST Box Mount 19 Terminal 1 Port Automotive
Connector Bayonet Coupling PIN 19 Position Solder Cup Straight Wall Mount 19 Terminal 1 Port
Male Pins,Receptacle,Reverse Bayonet Lock 19pin Aluminum Alloy 22A , , 38mm*38mm
Circular Connector, Mil-C-5015 Series (Vg95342), Receptacle, 19, Pin, Crimp, Panel Mount |Itt Cannon CA02L20A48PBA176
CONN RCPT MALE 19POS GOLD SOLDER
CIRCULAR, SIZE 20, 19WAYS, PIN; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 20A48; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Gold; Insert Rotation: N; Service Class: General Duty; Equivalent Military Specification: MIL-DTL-5015 Series; Approval Category: VG95234; Connector Mounting: Panel Mount; Connector Shell Size: 20; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Plating: Gold Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Receptacle

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON