ITT / Cannon CA02L14SA7PA71

Conn Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive
$ 27.52
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA02L14SA7PA71.

Farnell

Datasheet68 pages13 years ago
Datasheet56 pages20 years ago

Related Parts

ITT / CannonCA3102R16S-1P
Circular Connector, CA, Box Mount Receptacle, 7 Contacts, Solder Pin, Threaded, 16S-1
ITT / CannonCA3102E16S-1P
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E14SA7PA71
Conn Circular PIN 7 POS Crimp ST Box Mount 7 Terminal 1 Port Automotive
Conn MIL-DTL-5015 Circular SKT 7 POS Solder ST Box Mount 7 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
Amphenol IndustrialMS3102E20-15P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA02L14SA7PA71 provided by its distributors.

Conn Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95342), Receptacle, 7, Pin, Solder, Panel Mount |Itt Cannon CA02L14SA7PA71
CONN RCPT MALE 7POS SILVER SLDR
CIRCULAR, SIZE 14S, 7 WAY PIN; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 7Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Approval Category: MIL-C-5015; Connector Insert Type: 14SA7; Connector Mounting: Panel Mount; Connector Shell Size: 14S; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Plating: Silver Plated Contacts; Contact Termination: Solder; Contact Termination Type: Solder; Gender: Receptacle; Insert Arrangement: 14SA-7

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON