ITT / Cannon CA02COME20-23PB

MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 63.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA02COME20-23PB.

Farnell

Datasheet1 page10 years ago
Datasheet48 pages12 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
+255%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

ITT / CannonCA3102E20-23PWB
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / CannonCA3102E20-23PB05
Male Pins,Receptacle,Reverse Bayonet Lock 2pin Aluminum Alloy 74A , , 33.8mm*38mm
ITT / CannonCA3102E20-23SXB05
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA02COME20-23PB provided by its distributors.

MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Conn Circular PIN 2 POS Solder Cup ST Box Mount 2 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 2, Pin, Solder, Panel Mount |Itt Cannon CA02COME20-23PB
Male Pins,Receptacle,Reverse Bayonet Lock 2pin Aluminum Alloy and Zinc Die Cast 74A , 41.1mm*38mm
SQR FL RECEPT SZ 20 NKL 20-23 PIN
CONN RCPT MALE 2P SILV SLDR CUP
CIRCULAR, SIZE 20, 2 WAY PIN; Product Range: CA-COM-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 20-23; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA02COM-E20-23P-B
  • CA02COME2023PB