ITT / Cannon CA02COME20-15PWB

Circular Connector, CA-COM-B, Box Mount Receptacle, 7 Contacts, Solder Pin, Reverse Bayonet, 20-15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA02COME20-15PWB.

Farnell

Datasheet1 page10 years ago
Datasheet48 pages12 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
-100%

Related Parts

ITT / CannonCA3102E18-9SB
Conn MIL-C-5015 Circular SKT 7 POS ST Box Mount 7 Terminal 1 Port
ITT / CannonCA3102R20-15SWB
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3102R20-15SZB
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol Sine SystemsT3376500U
Connector Bayonet Coupling PIN 5 Position Solder Straight Panel Mount 5 Terminal 1 Port
Amphenol IndustrialGTS030R-18-9S
MIL Series Connector, 7 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA02COME20-15PWB provided by its distributors.

Circular Connector, CA-COM-B, Box Mount Receptacle, 7 Contacts, Solder Pin, Reverse Bayonet, 20-15
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 7, Pin, Solder, Panel Mount Rohs Compliant: Yes |Itt Cannon CA02COME20-15PWB
CIRCULAR, SIZE 20, 7 WAY PIN; Connector Type:Circular Industrial; Series:CA-COM-Bayonet; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:20; Insert Arrangement:20-15; No. of Contacts:7; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (20-Jun-2011); Approval Category:VG95234; Connector Insert Type:20-15; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:7

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON