ITT / Cannon CA02COME14S-1PB

Conn Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive
$ 17.84
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA02COME14S-1PB.

Farnell

Datasheet1 page10 years ago
Datasheet48 pages12 years ago
Datasheet42 pages25 years ago

Inventory History

3 month trend:
-29.03%

Related Parts

Amphenol IndustrialMS3102A16-10P
Conn Cylindrical Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port Automotive
Amphenol IndustrialMS3102R16-10P
Conn MIL-DTL-5015 Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 3 POS Solder ST Box Mount 3 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialMS3102E16-10S
Conn Cylindrical Circular SKT 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port
ITT / CannonCA3102E14S-7PXB
Circular Connector, CA-B, Box Mount Receptacle, 3 Contacts, Solder Pin, Reverse Bayonet, 14S-7

Descriptions

Descriptions of ITT / Cannon CA02COME14S-1PB provided by its distributors.

Conn Circular PIN 3 POS Solder Cup ST Box Mount 3 Terminal 1 Port Automotive
Male Pins,Receptacle,Reverse Bayonet Lock 3pin Aluminum Alloy and Zinc Die Cast 22A
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 3, Pin, Crimp, Panel Mount |Itt Cannon CA02COME14S-1PB
Circular Connector, CA-COM-B, Box Mount Receptacle, 3 Contacts, Solder Pin, Reverse Bayonet, 14S-1
CONN RCPT MALE 3P SILV SLDR CUP
CIRCULAR, SIZE 14S, 3WAYS, PIN; Product Range: CA-COM-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA02COME14S1PB