ITT / Cannon CA02COM-E28-15P-B

Conn MIL-C-5015 Circular PIN 35 POS Solder ST Box Mount 35 Terminal 1 Port
$ 35.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA02COM-E28-15P-B.

element14 APAC

Datasheet48 pages12 years ago
Datasheet42 pages25 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-48.28%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonCA20COM-L28-15S-B
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 35, Socket, Crimp, Panel Mount
ITT / CannonCA3102R28-21SB
CONN RCPT FMALE 37POS SOLDER CUP
Amphenol IndustrialGTS030A28-15S
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCIR020R-28-15P
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT04A-20-39S
Conn MIL-C-26482 Circular SKT 39 POS Solder ST Panel Mount 39 Terminal 1 Port
Amphenol IndustrialPT02A-20-39SX
MIL Series Connector, 39 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of ITT / Cannon CA02COM-E28-15P-B provided by its distributors.

Conn MIL-C-5015 Circular PIN 35 POS Solder ST Box Mount 35 Terminal 1 Port
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
RoHS Compliant 2014 NOT SPECIFIED 8536.69.40.20 Circular Connector
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 35, Pin, Crimp, Panel Mount |Itt Cannon CA02COME28-15PB
35WAY BOX MOUNT CONN RECP, PIN CONTACTS, SIZE 28,BAYONET COUPLING, MIL-DTL-5015
35 way ITT CA com series chassis plug
ITT Cannon 35 CA-COM, , 22A, 28
SQR FL RECEPT SZ 28 NKL 28-15 PIN
CONN RCPT MALE 35P SILV SLDR CUP
CIRCULAR, SIZE 28, 35WAYS, PIN; Product Range: CA-COM-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 35Contacts; Circular Contact Type: Solder Pin; Coupling S

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA02COME28-15PB
  • CA02COME2815PB