ITT / Cannon CA02COM-E14S-5P-B

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 5, Pin, Crimp, Panel Mount
$ 16.572
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA02COM-E14S-5P-B.

Farnell

Datasheet48 pages12 years ago

element14 APAC

Inventory History

3 month trend:
-62.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Amphenol IndustrialMS3102E14S-2S
Conn MIL-C-5015 Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102A14S-2S
Conn MIL-DTL-5015 Circular SKT 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port Automotive
Amphenol IndustrialMS3102A18-10S
Circular Connector, Mil-Dtl-5015 Solder, Threaded, Circular Military Rohs Compliant: No
Amphenol IndustrialMS3102R14S-5P
Conn Cylindrical Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 6 POS Solder Cup ST Box Mount 6 Terminal 1 Port
Amphenol Industrial97-3102A-14S-2S(946)
Circular MIL Spec Connector,Receptacles Aluminum Alloy 13A 24.21mm*30.15mm
Conn MIL-DTL-5015 Circular PIN 5 POS Solder ST Box Mount 5 Terminal 1 Port
ITT / CannonCA3102E16S-8SXB
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol Industrial97-3102A-18-11S
Conn MIL-C-5015 Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port
Conn MIL-DTL-5015 Circular SKT 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
Amphenol IndustrialMS3102R24-12P
Conn MIL-DTL-5015 Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
ITT / CannonCA3102E16S-8PBA34
Circular Connector, CA-B Series, Box Mount Receptacle, 5 Contacts, Solder Pin, Reverse Bayonet

Descriptions

Descriptions of ITT / Cannon CA02COM-E14S-5P-B provided by its distributors.

Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 5, Pin, Crimp, Panel Mount
Conn MIL-C-5015 Circular PIN 5 POS Solder Cup ST Box Mount 5 Terminal 1 Port
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CIRCULAR, SIZE 14S, 5WAYS, PIN; Product Range: CA-COM-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 5Contacts; Circular Contact Type: Solder Pin; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-5; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA02COME14S-5PB
  • CA02COME14S-5PB.
  • CA02COME14S5PB
  • CA02COME14S5PB.