ITT / Cannon CA01COM-E18-1S-B

Conn MIL-C-5015 Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
$ 50.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA01COM-E18-1S-B.

Farnell

Datasheet48 pages12 years ago
Datasheet1 page10 years ago
Datasheet42 pages25 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

ITT / CannonCA06COM-E18-1P-B
Conn MIL-C-5015 Circular PIN 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
ITT / CannonCA3106F18-19PB
Conn MIL-C-5015 Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
ITT / CannonVG95234G-18-1PN
Conn MIL-C-5015 Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port
Amphenol IndustrialGTS06F-18-1P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialGTS06R-18-1S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialGTS06R-18-1P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug

Descriptions

Descriptions of ITT / Cannon CA01COM-E18-1S-B provided by its distributors.

Conn MIL-C-5015 Circular SKT 10 POS Solder Cup ST Cable Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 10, Socket, Crimp, Cable Mount Rohs Compliant: Yes |Itt Cannon CA01COME18-1SB
CIRCULAR, SIZE 18, 10WAYS, SKT; Product Range: CA-COM-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Cable Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 18-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Zinc Die Cast, Nickel; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA01COME18-1SB