ITT / Cannon CA00PG14S-9SB

Conn Circular SKT 2 POS Solder Cup 2 Terminal 1 Port Automotive
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA00PG14S-9SB.

Farnell

Datasheet68 pages13 years ago
Datasheet1 page10 years ago
Datasheet56 pages20 years ago

Inventory History

3 month trend:
+7.69%

Related Parts

ITT / CannonCA3102E14S-9SXB
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
ITT / CannonCA3102E16S-4PB
Circular Connector, CA-B Series, Box Mount Receptacle, 2 Contacts, Solder Pin, Reverse Bayonet
ITT / CannonCA3102E12S-2PB
Conn Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon CA00PG14S-9SB provided by its distributors.

Conn Circular SKT 2 POS Solder Cup 2 Terminal 1 Port Automotive
CONN RCPT FMALE 2POS SOLDER CUP
CIRCULAR, SIZE 14S, 2WAYS, SKT; Product Range: MIL-C-5015 Series (VG95342); Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 2Contacts; Circular Contact Type: Solder Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-9; Connector Body Material: Aluminium Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper; Contact Plating: Silver; Insert Rotation: N; Service Class: General Duty; Equivalent Military Specification: MIL-DTL-5015 Series; Approval Category: VG95234; Connector Mounting: Wall Mount; Connector Shell Size: 14S; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Silver Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Receptacle

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA00PG14S9SB