ITT / Cannon 430-8645-007

Standard Circular Connector High Power 2-Way Silver Pincrimp Cont
$ 8.413
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 430-8645-007.

Newark

Datasheet79 pages15 years ago
Datasheet37 pages14 years ago
Datasheet47 pages16 years ago

Master Electronics

element14 APAC

Future Electronics

JRH Electronics

Inventory History

3 month trend:
-4.90%

Related Parts

ITT / CannonAPD-1BSH8-2
ITT CANNON APD-1BSH8-2 Circular Connector, APD Series, Cable Mount Plug, 2 Contacts
ITT / Cannon121583-0013
Bayonet Lock,Plug Housing 1pin(Power) Polybutylene Terephthalate (PBT),Glass Filled 245A , 45mm
ITT / Cannon121583-0012
ITT CANNON APD-5BSHCircular Connector Housing, APD Series, Plug, 1 Ways, Socket, Cable Mount
Amphenol Sine SystemsC016 10D006 806 12
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6
Amphenol Sine SystemsC016 10H006 000 10
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Amphenol Sine SystemsC016 10D006 000 10
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6

Descriptions

Descriptions of ITT / Cannon 430-8645-007 provided by its distributors.

Standard Circular Connector High Power 2-Way Silver Pincrimp Cont
Circular Contact PIN Crimp ST Cable Mount
ITT CANNON APD SERIES, 2 POLE CONNECTOR, MALE CONTACTS, IP67
CONTACT PIN APD 2WAY 16MM CRIMP
CRIMP PIN, APD, SILVER, 16MM2; Product Range: APD Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: -; Wire Size AWG Min: -; For Use With: APD High Power 2-way Series Circular Connectors; Contact Plating: Silver Plated Contacts; Contact Material: -; Contact Termination: Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 4308645007