ITT / Cannon 249-4520-000

Connector Accessory, 0.75in Max Cable Dia, Backshell, Aluminium
$ 114.565
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 249-4520-000.

IHS

Datasheet1 page0 years ago

Newark

Master Electronics

Farnell

Factory Futures

Inventory History

3 month trend:
-2.60%

Supply Chain

Country of OriginJapan
Introduction Date2019-03-28
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ITT / Cannon 249-4520-000 provided by its distributors.

Connector Accessory, 0.75in Max Cable Dia, Backshell, Aluminium
ZIF 156 WAY RECTANGULAR METAL BACKSHELL
156POS DLM Shrink Boot Adapter
249-4520-000 / 249-4520-000 / DL
DL ONE PIECE METAL B ACK SHELL
BACKSHELL, DLM, 156WAY; Accessory Type: Metal Backshell; For Use With: DLM1 & DL1 Series Connectors; Connector Shell Size: -; Cable Exit Angle: 90°, 180°; Connector Body Material: Aluminium Body; Product Range: -; Colour: Matt Alloy; Material: Aluminium Alloy
Backshell, Aluminium; Tipo De Accesorio:Metal Backshell; Para Usar Con:Dlm1 & Dl1 Series Connectors; Conector, Tamaño De La Carcasa:-; Ángulo De Salida Del Cable:90°/180°; Material Del Cuerpo Del Conector:Aluminio |Itt Cannon 249-4520-000

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2494520000