ITT / Cannon 249-4517-000

Connector Accessory, 0.75in Max Cable Dia, Backshell, Aluminum Alloy
$ 96.176
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 249-4517-000.

JRH Electronics

Datasheet1 page10 years ago

Newark

Electro Sonic

Farnell

Factory Futures

Inventory History

3 month trend:
-42.50%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of ITT / Cannon 249-4517-000 provided by its distributors.

Connector Accessory, 0.75in Max Cable Dia, Backshell, Aluminum Alloy
Connector Accessories Metal Backshell Nickel Over Die Cast Aluminum
Junction Shell 90¡ã Nickel Aluminum Die Cast Automotive
High Speed/Modular Conn DL2 METAL B/S STRT OR R/A
249-4517-000 |Itt Cannon 249-4517-000
BACKSHELL, DLM, 96WAY; Series:DLM; Accessory Type:Backshell; For Use With:DL2, DLM2 ZIF Connectors; Cable Exit Angle:90° / 180°; Connector Body Material:Aluminium; SVHC:No SVHC (20-Jun-2011); Colour:Grey; Connector Type:Backshell; Material:Die-cast Aluminium; No. of Ways:96

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 249-4517-000.
  • 2494517000