ITT / Cannon 192993-0084

Connector Accessories End Bell 19 POS Shell Size 16 Brass Nickel
$ 31.637
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192993-0084.

IHS

Datasheet1 page6 years ago

JRH Electronics

Newark

Electro Sonic

Factory Futures

Inventory History

3 month trend:
-11.83%

Supply Chain

Country of OriginHungary
Introduction Date2013-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ITT / Cannon 192993-0084 provided by its distributors.

Connector Accessories End Bell 19 POS Shell Size 16 Brass Nickel
Avnet Japan
SHIELDED END BELL, SIZE 16, ALUMINIUM; Product Range: Trident Neptune Metal Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 19Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: -; Contact Material: -; Contact Plating: -; Body Material: Aluminium Alloy; Cable Diameter Max: 12.6mm; Connector Mounting: Cable Mount; Connector Shell Size: 16; Connector Type: Circular Military; For Use With: ITT Cannon Trident Neptune Metal (TNM) Series Size 16 Circular Connectors; Gender: Plug; No. of Positions: 19Ways; Strain Relief Material: Aluminium
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Backshell 180° 16 Shell Size Nickel Aluminum
Connector Accessory, Endbell, Aluminum Alloy
CONN ACC END BELL 19 POS SHL SZ16 BRASS NI
TRIDENT NEPTUNE E/B SZ 16 TNA16CCSE-00L
TNA16CC-SE00L; Trident; Trident
UNIVERS. SHIELDED ENDBELL SZ16

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192993-0084.
  • TNA16CC-SE00L