ITT / Cannon 192993-0081

Universal Shielded Endbell, 8Mm, Size 10 Rohs Compliant: Yes |Itt Cannon 192993-0081
$ 26.902
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 192993-0081.

JRH Electronics

Datasheet96 pages14 years ago

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-34.82%

Supply Chain

Country of OriginHungary
Introduction Date2013-02-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialMS3102E14S-2P
Conn Cylindrical Circular PIN 4 POS Solder ST Box Mount 4 Terminal 1 Port
Conn MIL-DTL-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialMS3102R14S-2P
Conn MIL-DTL-5015 Circular PIN 4 POS Solder Cup ST Box Mount 4 Terminal 1 Port
Amphenol Industrial97-3106A-14S-2P
Conn Circular PIN 4 POS Solder Cup ST Cable Mount 4 Terminal 1 Port Automotive Medical
Amphenol Industrial97-3106A-18-4P
Conn MIL-C-5015 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-8-4P
Circular Connector, PT Series, Straight Plug, 4 Contacts, Solder Pin, Bayonet, 8-4

Descriptions

Descriptions of ITT / Cannon 192993-0081 provided by its distributors.

Universal Shielded Endbell, 8Mm, Size 10 Rohs Compliant: Yes |Itt Cannon 192993-0081
Connector Accessories Shielded End Bell Aluminum Nickel Shell Size 10
Shrink Boot Adapter 180° 10 Shell Size Nickel Aluminum Single
TRIDENT UNIVERSAL SHIELDED E/B TNA10CC-SE00L
STD TNM SHIELDED BACKSHELL, SIZE10,4WAY
CONN BACKSHELL W/CLMP SZ10 SILV
UNIVERS. SHIELDED ENDBELL SZ10
SHIELDED END BELL, SIZE 10, ALUMINIUM; Product Range: Trident Neptune Metal Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: -; Coupling Style: -; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: -; Contact Material: -; Contact Plating: -; Body Material: Aluminium Alloy; Cable Diameter Max: 7.3mm; Connector Mounting: Cable Mount; Connector Shell Size: 10; Connector Type: Circular Military; For Use With: ITT Cannon Trident Neptune Metal (TNM) Series Size 10 Circular Connectors; Gender: Plug; No. of Positions: 4Ways; Strain Relief Material: Aluminium

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 192993-0081,
  • TNA10CC-SE00L