ITT / Cannon 121668-0033

Connector Accessory, 0.114in Min Cable Dia, 0.083in Max Cable Dia, Sealing Item, Rubber
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 121668-0033.

Farnell

Datasheet6 pages15 years ago
Datasheet79 pages15 years ago
Datasheet79 pages15 years ago

Newark

Inventory History

3 month trend:
-3.87%

Supply Chain

Country of OriginGermany
Introduction Date2012-05-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ITT / Cannon 121668-0033 provided by its distributors.

Connector Accessory, 0.114in Min Cable Dia, 0.083in Max Cable Dia, Sealing Item, Rubber
Circular Connector Cable Seal, Hnbr (Hydrogenated Nitrile Rubber ), 2.9 Mm, Apd Series Rohs Compliant: Yes |Itt Cannon 121668-0033
WIRE SEAL, APD 4WAY, BLUE, 2.1-2.9MM; Accessory Type:Wire Seal; For Use With:APD 4-way Series Circular Connectors; SVHC:No SVHC (19-Dec-2012)
WIRE SEAL, APD 4WAY, BLUE, 2.1-2.9MM; Product Range: APD Series; For Use With: Cannon APD Series ISO 15170 4 Position Circular Connectors; Cable Diameter Max: 2.9mm; Seal Material: HNBR (Hydrogenated Nitrile Rubber ); Accessory Type: Wire Seal

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON