ITT / Cannon 121586-5236

CRIMP TOOL, 20-26AWG; SVHC: No SVHC (20-Jun-2011); Crimp Application: 20AWG to 26AWG Terminals
$ 721.487
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 121586-5236.

Electro Sonic

Datasheet2 pages7 years ago
Datasheet1 page12 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-8.05%

Descriptions

Descriptions of ITT / Cannon 121586-5236 provided by its distributors.

CRIMP TOOL, 20-26AWG; SVHC:No SVHC (20-Jun-2011); Crimp Application:20AWG to 26AWG Terminals
Hand Tool for Circular and Rectangular Contacts 20-26 AWG
Tool Type = Crimping Tool / Series = Trident Ringlock Circular / Suitable for = Stamped Contacts 0.14 ... 0.5 mm²
Ratchet, 26-20Awg Formed Contact; Crimp Tool Type:Ratchet; For Use With:Itt Cannon 26-20Awg Trident Connector Formed Contacts; Product Range:- Rohs Compliant: Na |Itt Cannon 121586-5236
ITT CANNON CRIMP TOOL, CRIMP CONTACT, 26 - 20 AWG WIRE SIZE
TOOL HAND CRIMPER 20-26AWG SIDE
TRI RACHTD HAND TOOL SIG 20-26

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON