ITT / Cannon 065073-0001

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
$ 42.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 065073-0001.

element14 APAC

Datasheet1 page9 years ago
Datasheet36 pages12 years ago

Electro Sonic

Master Electronics

JRH Electronics

Newark

Inventory History

3 month trend:
-49.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-11-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol IndustrialPT06SE-10-6PW
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
AmphenolMS3476L10-6S
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol IndustrialPT05SE-10-6S(LC)
Conn MIL-C-26482 Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
Amphenol IndustrialPT06SE-10-6PW(SR)
Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
AmphenolMS3126E10-6P
Conn MIL-C-26482 Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port

Descriptions

Descriptions of ITT / Cannon 065073-0001 provided by its distributors.

MIL Series Connector, 6 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
ITT CANNON KPSE06F10-6P Circular Connector, KPSE Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 6, Crimp Pin
KPSE06F106P; MIL-DTL 26482 Series I & Mil Battery;
Bayonet Lock,Male Pins,Plug 6pin Aluminum Alloy 7.5A , , 48.41mm
CONN PLUG MALE 6POS GOLD CRIMP
Circular Connector Plug, Size 10, 6 Position, Cable; Product Range:Kpse Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:6Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Bayonet; Insert Arrangement:10-6Rohs Compliant: No |Itt Cannon KPSE06F106P

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • KPSE06F106P