ITT / Cannon 030-8614-010

Contact Pin 4 AWG 25.00MM(2) For Apd Series Circular Crimp Machined Silver
$ 11.75
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ITT / Cannon 030-8614-010.

Newark

Datasheet79 pages15 years ago
Datasheet37 pages14 years ago
Datasheet47 pages16 years ago
Datasheet79 pages15 years ago

JRH Electronics

Future Electronics

Inventory History

3 month trend:
-18.91%

Related Parts

ITT / CannonAPD-1BSH8-2
ITT CANNON APD-1BSH8-2 Circular Connector, APD Series, Cable Mount Plug, 2 Contacts
ITT / Cannon430-8645-000
CONTACT PIN CRIMP HIGH POWER 2-WAY 6.00MM(2) APD SER CIRC MACHINED SILVER PLATE
ITT / Cannon121583-0013
Bayonet Lock,Plug Housing 1pin(Power) Polybutylene Terephthalate (PBT),Glass Filled 245A , 45mm
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Industrial97-4106A-16S-1P
Conn MIL-C-5015 Circular PIN 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol-TuchelC01610D00601012
Connector Circular Housing Receptacle Cable Mount Socket 6+PE Position Polyamide 6.6

Descriptions

Descriptions of ITT / Cannon 030-8614-010 provided by its distributors.

CONTACT PIN 4 AWG 25.00MM(2) FOR APD SERIES CIRCULAR CRIMP MACHINED SILVER
Standard Circular Contacts Pin 0 Ga Crimp Silver (4)
CA BAY PIN CONTACTS SIZE 500/0 25MM2 4AWG SILVER PLATED
Contact PIN Crimp ST Cable Mount T/R
ITT Cannon 030-8614-010 ピン・ソケットコンタクト
Ca Bayonet |Itt Cannon 0308614010
CRIMP PIN, APD, SILVER, 25MM2, 4 AWG; Product Range: CA-B Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 4AWG; Wire Size AWG Min: 4AWG; For Use With: APD High Power 1-way Series Circular Connectors; Contact Plating: Silver Plated Contacts; Contact Material: Copper Alloy; Contact Size: 0; Contact Termination: Crimp

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0308614010