IST TSIC 301 TO92

Temperature Sensor 150C Analogue TO92
$ 5.81
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IST TSIC 301 TO92.

element14 APAC

Datasheet4 pages13 years ago

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of IST TSIC 301 TO92 provided by its distributors.

Temperature Sensor 150C Analogue TO92
RS APAC
SENSOR, TEMP, ANALOG, 0.3DEG C, TO92; IC Output Type: Analogue; Sensing Accuracy Range: ± 0.3°C; Sensing Temperature Min: -50°C; Sensing Temperature Max: 150°C; Sensor Case Style: TO-92; No. of Pins: 3Pins; Supply Voltage Min:
Sensor, Temp, Analog, 0.3Deg C, To92; Sensor Output Type:Analog; Accuracy:± 0.5K; Sensor Case/Package:To-92; No. Of Pins:3Pins; Supply Voltage Min:3V; Supply Voltage Max:5.5V; No. Of Channels:-; Resolution:-; Output Interface:- Rohs Compliant: Yes |Ist Innovative Sensor Technology TSIC 301 TO92

Manufacturer Aliases

IST has several brands around the world that distributors may use as alternate names. IST may also be known as the following names:

  • IST INNOVATIVE SENSOR TECHNOLOGY
  • IST INTEGRATED SYSTEM TECHNOLOGIES
  • Innovative Sensor Technology USA Division
  • Innovative Sensor Technology (IST)

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSIC301TO92