IST P0K1.202.3FW.B.007

Rtd Sensor, Flat Wire, Class B, 100 Ohm, -200 C, 300 C Rohs Compliant: Yes |Ist Innovative Sensor Technology...
$ 3.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IST P0K1.202.3FW.B.007.

element14 APAC

Datasheet1 page13 years ago

Inventory History

3 month trend:
+600%

Descriptions

Descriptions of IST P0K1.202.3FW.B.007 provided by its distributors.

Rtd Sensor, Flat Wire, Class B, 100 Ohm, -200 C, 300 C Rohs Compliant: Yes |Ist Innovative Sensor Technology P0K1.202.3FW.B.007
SENSOR, TEMP, 100OHM, FLAT WIRE, CL.B; Sensing Temperature Min: -200°C; Sensing Temperature Max: 300°C; Resistance: 100ohm; Product Range: 300°C Series; SVHC: No SVHC (15-Jun-2015); Temperature Sensing Range: -200°C to +300°C

Manufacturer Aliases

IST has several brands around the world that distributors may use as alternate names. IST may also be known as the following names:

  • IST INNOVATIVE SENSOR TECHNOLOGY
  • IST INTEGRATED SYSTEM TECHNOLOGIES
  • Innovative Sensor Technology USA Division
  • Innovative Sensor Technology (IST)