IST HYT 221

IST AG HYT 221 Digital humidity/temperature sensor
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for IST HYT 221.

element14 APAC

Datasheet3 pages14 years ago

Farnell

Related Parts

THERMISTOR, DISC; 1000 OHMS @ +25 C; PCB MOUNT MTG. TYPE; 0.1"" DISC DIA.; +150
HoneywellHIH-4000-004
Humidity Sensor Analog(Voltage)-OUT 0%RH to 100%RH 5s 3-Pin SIP
HoneywellHIH-4000-003
- Temperature and Humidity Sensor ROHS
HoneywellHIH-4000-002
Sensor; + 3.5% RH (0-100 % RH Non-Condensing); + 2% RH (Typ.) @ 50% RH
THERMISTOR; 30; PCB MOUNT MTG. TYPE; 1.5"" LEAD; TINNED COPPER; 0.095"" DISC DIA

Descriptions

Descriptions of IST HYT 221 provided by its distributors.

IST AG HYT 221 Digital humidity/temperature sensor
SENSOR, HUMIDITY, DIGITAL, W/ FILTER; Sensor Output: Digital; Supply Voltage Min: -; Supply Voltage Max: -; Sensor Terminals: Through Hole; Sensitivity: -; Response ; Available until stocks are exhausted Alternative available
Humidity Sensor 1.8% RH 0.2K with filter
RS APAC
HUMIDITY AND TEMPERATURE MODULE,

Manufacturer Aliases

IST has several brands around the world that distributors may use as alternate names. IST may also be known as the following names:

  • IST INNOVATIVE SENSOR TECHNOLOGY
  • IST INTEGRATED SYSTEM TECHNOLOGIES
  • Innovative Sensor Technology USA Division
  • Innovative Sensor Technology (IST)

Part Number Aliases

This part may be known by these alternate part numbers:

  • HYT221