ISSI IS93C66A-2GRLI

EEPROM Serial-Microwire 4K-Bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS93C66A-2GRLI.

IHS

Datasheet18 pages18 years ago

Mouser

CAD Models

Download ISSI IS93C66A-2GRLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2002-05-29
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of ISSI IS93C66A-2GRLI provided by its distributors.

EEPROM Serial-Microwire 4K-Bit 512 x 8/256 x 16 2.5V/3.3V/5V 8-Pin SOIC
2K-BIT/4K-BIT SERIAL ELECTRICALLY ERASABLE PROM | IC EEPROM 4K SPI 3MHZ 8SOIC
EEPROM, 256X16, Serial, CMOS, PDSO8
IC EEPROM 4KBIT MICROWIRE 8SOIC
EAR99 Surface Mount Tube 256X16 ic memory 3MHz 5ms 3.9mm 3mA
1.8V, 4KB, 8-PIN SOIC, IND TEM <NV
Serial EEPROM IC; Memory Type:Serial EEPROM; Interface Type:Microwire; Memory Size:4Kbit; Memory Configuration:512 x 8; Frequency:3MHz; Memory Voltage, Vcc:1.8V; Supply Voltage Min:1.8V; Supply Voltage Max:5.5V; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS93C66A2GRLI