ISSI IS66WV51216EBLL-70BLI

Cellular RAM Pseudo SRAM, 512Kx16, 1.7 to 1.95V, 70ns, mBGA-48
$ 3.986
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS66WV51216EBLL-70BLI.

Newark

Datasheet16 pages3 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+137%

CAD Models

Download ISSI IS66WV51216EBLL-70BLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ISSI IS66WV51216EBLL-70BLI provided by its distributors.

Cellular RAM Pseudo SRAM, 512Kx16, 1.7 to 1.95V, 70ns, mBGA-48
ISSI SCT
R-PBGA-B48 Surface Mount Tray 512KX16 ic memory 70ns 6mm 8388608bit 2.5V
8Mb £¨512K x 16£© 512 k x 16 2.5V 8mA 3.6V Parallel BGA 8mm*6mm*900¦Ìm
Pseudo Static RAM, 512KX16, 70ns, CMOS, PBGA48
SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 70ns 48-Pin Mini-BGA
IC PSRAM 8MBIT PARALLEL 48TFBGA
PSRAM, 8MBIT, 70NS, MINI BGA-48; SRAM Type:Pseudo SRAM; Memory Configuration:512K x 16bit; IC Case / Package:Mini BGA; No. of Pins:48Pins; Supply Voltage Min:2.5V; Supply Voltage Max:3.6V; Supply Voltage Nom:3.3V; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS66WV51216EBLL70BLI