The ISSI IS63LV1024/IS63LV1024L is a very high-speed, low power, 131,072-word by 8-bit CMOS static RAM in revolutionary pin out. The IS63LV1024/IS63LV1024L is fabricated using ISSI's high-performance CMOS technology. This highly reliable process coupled with innovative circuit design techniques, yields higher performance and low power consumption devices. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down to 250 uW (typical) with CMOS input levels. The IS63LV1024/IS63LV1024L operates from a single 3.3V power supply and all inputs are TTL-compatible.
Manufacturer Aliases
ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:
ISSI Integrated Silicon Solution Inc
ICSI
ISS
Integrated Silicon Solution Inc
INTEGRATED SILICON SOLUTION
Integrated Silicon Solution Inc (ISSI)
Integrated Silicon Solutions
INTEGRATED SILICON S
INTEGRATED SILICON SOLUTION (ISSI)
INTEGRATED CIRCUIT SOLUTION
ISSI(Integrated Silicon Solution)
INTEGRATED SILICON SOLUTIONS (ISSI)
ISSI INC
Integrated Circuit Solution Inc
ISSI/ICSI
INTEGRATED SILICON SOLUTIONS INC
INTEGRATED SILICON SOLUTI
INTEGRATED CIRCUIT SOLUTI
ISSI/INTEGRATED
ISSI Integrated Silicon Solut
ISSI (INTEGRATED SILICON SOLUTIONS)
ISSI Integrated Silicon
ISSI (INTEGRATED SILICON SOLU
Integrated Silicon Solutions Inc(ISSI)
ISSI/HIT
Part Number Aliases
This part may be known by these alternate part numbers: