ISSI IS61WV102416FBLL-10TLI

16Mb £¨1M x 16£© 1 M x 16 2.4V 95mA 3.6V Parallel TSOP-48 12mm*18.4mm*1.05mm
$ 11.765
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61WV102416FBLL-10TLI.

IHS

Datasheet19 pages6 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-26.28%

CAD Models

Download ISSI IS61WV102416FBLL-10TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ISSI IS61WV102416FBLL-10TLI provided by its distributors.

16Mb £¨1M x 16£© 1 M x 16 2.4V 95mA 3.6V Parallel TSOP-48 12mm*18.4mm*1.05mm
SRAM Chip Async Single 2.5V/3.3V 16Mbit 1M X 16bit 10ns 48-Pin TSOP-I Tray
8542.32.00.41 Surface Mount Tray 1MX16 ic memory 10ns 12mm 16777216bit 2.4V
Serial SRAM, 1Mx16, 1.65 to 3.6V, TSOP1-48, RoHS
ISSI SCT
IC SRAM 16MBIT PARALLEL 48TSOP I
IC MCU 32BIT 256KB FLASH 64LQFP
Standard SRAM, 1MX16, 10ns, CMOS, PDSO48
存储器, SRAM, 16MB, -40 至 85度;
Static Random Access Memory (SRAM)
SRAM, 16MBIT, -40 TO 85DEG C; SRAM Type:Asynchronous SRAM; Memory Configuration:1M x 16bit; IC Case / Package:TSOP; No. of Pins:48Pins; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; Supply Voltage Nom:3.3V; Clock Frequency Max:- RoHS Compliant: Yes

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61WV102416FBLL10TLI