ISSI IS61LP6432A-133TQLI

SRAM Chip Synchronous Single 3.3 Volt 2m-Bit 64k X 32 4ns 100-Pin TQFP
$ 7.355
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS61LP6432A-133TQLI.

HQonline

Datasheet17 pages9 years ago

Factory Futures

Jameco

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download ISSI IS61LP6432A-133TQLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-08-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

2Mb £¨64K x 32£© 64 k x 32 3.15V 225mA 3.6V 133MHz Parallel QFP 20mm*14mm*1.4mm
CY7C1329H Series 2 Mb (64 K x 32) 133 MHzhronous Pipelined SRAM - TQFP-100
SRAM Chip Sync Single 3.3V 2M-Bit 64K x 32 3.1ns 100-Pin TQFP
Synchronous Active GULL WING 3-STATE (Memory Format) Memory 85C 3.63V 2Mb 200mA
3.3V 64K x 32 Synchronous PipeLined Burst SRAM
Synchronous Active GULL WING 3-STATE (Memory Format) Memory 85C 3.63V 2Mb 200mA

Descriptions

Descriptions of ISSI IS61LP6432A-133TQLI provided by its distributors.

SRAM Chip Synchronous Single 3.3 Volt 2m-Bit 64k X 32 4ns 100-Pin TQFP
2Mb £¨64K x 32£© 64 k x 32 3.135V 190mA 3.6V 133MHz Parallel QFP
e3 Surface Mount Tray 64KX32 ic memory 133MHz 4ns 14.1mm 190mA
3.135V~3.6V 2Mbit LQFP-100(14x20) SRAM ROHS
Cache SRAM, 64KX32, 4ns, CMOS, PQFP100
IC SRAM 2MBIT PARALLEL 100TQFP / SRAM - Synchronous, SDR Memory IC 2Mb (64K x 32) Parallel 133 MHz 4 ns 100-LQFP (14x20)
IC SRAM 2MBIT PARALLEL 100TQFP
2Mb, pipeline Burst, sync,64K X 32,133Mhz,3.3V,100 Pin Tqfp, Rohs |Integrated Silicon Solution (Issi) IS61LP6432A-133TQLI
Static Random Access Memory (SRAM)

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS61LP6432A133TQLI