ISSI IS43R16160B-6TL

256M, 2.5V, Ddr, 16MX16, 166MHZ, 66 Pin TSOP II (400 Mil) Ro
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS43R16160B-6TL.

IHS

Datasheet41 pages16 years ago

Farnell

Augswan

CAD Models

Download ISSI IS43R16160B-6TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.24
Introduction Date2007-04-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-07-20
LTD Date2012-10-22

Descriptions

Descriptions of ISSI IS43R16160B-6TL provided by its distributors.

256M, 2.5V, DDR, 16MX16, 166MHZ, 66 PIN TSOP II (400 MIL) RO
DRAM Chip SDRAM 256M-Bit 2.5V 66-Pin TSOP-II
IC DRAM 256M PARALLEL 66TSOP II
IC SDRAM 256MBIT 166MHZ 66TSOP
DDR1 DRAM, 16MX16, 0.7ns, CMOS, PDSO66
SDRAM, DDR, 16M X 16, 2.5V, 66TSOP2; DRAM Memory Configuration: 4 BLK (4M x 16); Memory Case Style: TSOP-II; No. of Pins: 66Pins; IC Interface Type: -; Access Time: 700ps; Page Size: 256Mbit; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; MSL: MSL 5 - 48 hours; SVHC: No SVHC (12-Jan-2017); Frequency: 166MHz; Memory Type: DRAM; Memory Voltage Vcc: 2.5 V; Operating Temperature Range: 0°C to +70°C

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS43R16160B6TL