ISSI IS43LQ16256B-062BLI

DRAM, Mobile LPDDR4, 4 Gbit, 256M x 16bit, 1.6 GHz, 200 Pins, TFBGA
$ 17.639
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS43LQ16256B-062BLI.

IHS

Datasheet293 pages3 years ago

Inventory History

3 month trend:
-88.46%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.36
Introduction Date2022-07-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of ISSI IS43LQ16256B-062BLI provided by its distributors.

DRAM, Mobile LPDDR4, 4 Gbit, 256M x 16bit, 1.6 GHz, 200 Pins, TFBGA
LPDDR4 DRAM, 256MX16, 3.5ns, CMOS, PBGA200
DRAM, 256M X 16BIT, -40 TO 95DEG C;
动态随机存取存储器, 256M X 16位, -40 至 95度;
4G, 1.06-1.17/1.70-1.95V, LPDDR4
Dram, 256M X 16Bit, -40 To 95Deg C; Dram Type:Mobile Lpddr4; Memory Configuration:256M X 16Bit; Clock Frequency Max:1.6Ghz; Ic Case/Package:Fbga; No. Of Pins:200Pins; Supply Voltage Nom:1.8V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS43LQ16256B-062BLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS43LQ16256B062BLI