ISSI IS43LD16640D-18BLI

DRAM, Mobile LPDDR2 S4, 1 Gbit, 64M x 16bit, 533 MHz, BGA, 134 Pins
$ 10.564
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS43LD16640D-18BLI.

IHS

Datasheet146 pages2 years ago

Inventory History

3 month trend:
-69.70%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.32
Introduction Date2022-03-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ISSI IS43LD16640D-18BLI provided by its distributors.

DRAM, Mobile LPDDR2 S4, 1 Gbit, 64M x 16bit, 533 MHz, BGA, 134 Pins
DRAM Chip Mobile LPDDR2 SDRAM 1Gbit 64Mx16 1.2V/1.8V 134-Pin VFBGA
LPDDR2 DRAM, 64MX16, 10ns, CMOS, PBGA134
IC DRAM 1GBIT PARALLEL 134TFBGA
DRAM, 64M X 16BIT, -40 TO 85DEG C;
1G, 1.2/1.8V, LPDDR2, 64MX16, 53
动态随机存取存储器, 64M X 16位, -40 至 85度;
Dram, 64M X 16Bit, -40 To 85Deg C; Dram Type:Mobile Lpddr2 S4; Memory Configuration:64M X 16Bit; Clock Frequency Max:533Mhz; Ic Case/Package:Bga; No. Of Pins:134Pins; Supply Voltage Nom:1.2V; Ic Mounting:Surface Mount Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS43LD16640D-18BLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS43LD16640D18BLI