ISSI IS43LD16640C-25BLI

1Gb (64M x 16) 64Mx16 1.14V 200mA 1.95V 400MHz Parallel 16bit TFBGA 11.5mm*10mm*700¦Ìm
$ 9.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS43LD16640C-25BLI.

IHS

Datasheet142 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download ISSI IS43LD16640C-25BLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ISSI IS43LD16640C-25BLI provided by its distributors.

1Gb (64M x 16) 64Mx16 1.14V 200mA 1.95V 400MHz Parallel 16bit TFBGA 11.5mm*10mm*700¦Ìm
DRAM Chip Mobile LPDDR2 SDRAM 1Gbit 64Mx16 1.2V/1.8V 134-Pin TFBGA
IC DRAM 1GBIT PARALLEL 134TFBGA / SDRAM - Mobile LPDDR2-S4 Memory IC 1Gb (64M x 16) Parallel 400 MHz 134-TFBGA (10x11.5)
Sdram, 1Gbit, 400Mhz, Fbga-134; Dram Memory Configuration:64M X 16Bit; Memory Case Style:Fbga; No. Of Pins:134Pins; Ic Interface Type:Parallel; Access Time:-; Page Size:-; Operating Temperature Min:-40°C; Operating Temperature Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS43LD16640C-25BLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS43LD16640C25BLI