ISSI IS42S32800J-6TL

256Mb £¨8M x 32£© 8Mx32 3V 190mA 3.6V 166MHz Parallel 32bit TSOP-86
$ 6.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS42S32800J-6TL.

IHS

Datasheet60 pages4 years ago

Augswan

Inventory History

3 month trend:
-36.68%

CAD Models

Download ISSI IS42S32800J-6TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

DRAMs TSOP86_22.22X10.16MM SDRAM 64Mb 166MHz 5.4ns 3V~3.6V
DRAM Chip SDRAM 128M-Bit 4Mx32 3.3V 86-Pin TSOP-II
IC SDRAM 64MBIT 166MHZ 86TSOP / DRAM Chip SDRAM 64Mbit 2Mx32 3.3V 86-Pin TSOP-II T/R
EAR99 Surface Mount MT48LC4M32B2 Tray ic memory 167MHz 5.4ns 10.16mm 134217728bit
128Mb £¨4M x 32£© 4Mx32 3V 120mA 3.6V 167MHz Parallel 32bit TSOP-86
DRAM Chip SDRAM 128Mbit 4Mx32 3.3V Automotive 86-Pin TSOP-II

Descriptions

Descriptions of ISSI IS42S32800J-6TL provided by its distributors.

256Mb £¨8M x 32£© 8Mx32 3V 190mA 3.6V 166MHz Parallel 32bit TSOP-86
256M, 3.3V, Sdram, 8Mx32, 166Mhz, 86 Pin Tsop Ii Rohs |Integrated Silicon Solution (Issi) IS42S32800J-6TL
Surface Mount Tray 8MX32 SDRAM ic memory 166MHz 5.4ns 10.16mm 268435456bit
DDR SDRAM, 8Mx32, 3.3V, 4K, TSOP2-86,RoHS
ISSI SCT
Synchronous DRAM, 8MX32, 5.4ns, CMOS, PDSO86
IC DRAM 256M PARALLEL 86TSOP II
Dynamic Random Access Memory (DRAM)
DRAM, 166MHZ, 256MBIT, TSOP-II-86; DRAM Type:SDRAM; Memory Configuration:8M x 32bit; Clock Frequency Max:166MHz; IC Case / Package:TSOP-II; No. of Pins:86Pins; Supply Voltage Nom:3.3V; IC Mounting:Surface Mount; Product

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS42S32800J 6TL
  • IS42S32800J6TL