ISSI IS41LV16105D-50TLI

CMOS DRAM with EDO Page Mode 16Mb 1Mx16 3.3V 50ns 44-Pin TSOP Tray
$ 3.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS41LV16105D-50TLI.

Newark

Datasheet19 pages6 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.02
Introduction Date2016-03-31
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of ISSI IS41LV16105D-50TLI provided by its distributors.

CMOS DRAM with EDO Page Mode 16Mb 1Mx16 3.3V 50ns 44-Pin TSOP Tray
16Mb £¨1M x 16£© 1Mx16 3V 90mA 3.6V Parallel 16bit TSOP-50
R-PDSO-G44 Surface Mount Tray 1MX16 ic memory 25ns 10.16mm 16777216bit 3V
DDR SDRAM, 1Mx16, 3.3V, 1K, TSOP2-44,RoHS
ISSI SCT
Fast Page DRAM, 1MX16, 25ns, CMOS, PDSO44
DRAM, 16MBIT, TSOP-II-44; DRAM Memory Configuration: 1M x 16bit; Memory Case Style: TSOP-II; No. of Pins: 44Pins; IC Interface Type: Parallel; Access Time: 50ns; Page Size: -; Operating Temperature Min: -40°C; Operating Tempera

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS41LV16105D50TLI