ISSI IS34ML04G084-TLI

Flash, 4G, 3.3V, -40°C to 105°C, 48-pin TSOP (Type I), RoHS
$ 11.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS34ML04G084-TLI.

IHS

Datasheet66 pages7 years ago

Augswan

TME

Inventory History

3 month trend:
-23.60%

CAD Models

Download ISSI IS34ML04G084-TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ISSI IS34ML04G084-TLI provided by its distributors.

Flash, 4G, 3.3V, -40°C to 105°C, 48-pin TSOP (Type I), RoHS
ISSI SCT
SLC NAND Flash Parallel 3.3V 4G-bit 512M x 8 48-Pin TSOP-I
FLASH MEMORY, 4GBIT, 25NS, TSOP-I-48; Flash Memory Type:SLC NAND; Memory Size:4Gbit; Flash Memory Configuration:512M x 8bit; IC Interface Type:Parallel; Memory Case Style:TSOP-I; No. of Pins:48Pins; Clock Frequency:-; Access RoHS Compliant: Yes

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS34ML04G084TLI