ISSI IS34ML01G081-TLI

Flash, 1G, 3.3V, -40°C to 105°C, 48-pin TSOP (Type I), RoHS
$ 4.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS34ML01G081-TLI.

TME

Datasheet56 pages7 years ago

Inventory History

3 month trend:
+127%

CAD Models

Download ISSI IS34ML01G081-TLI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of ISSI IS34ML01G081-TLI provided by its distributors.

Flash, 1G, 3.3V, -40°C to 105°C, 48-pin TSOP (Type I), RoHS
ISSI SCT
SLC NAND Flash Parallel 3.3V 1G-bit 128M x 8 48-Pin TSOP-I
1Gb (128M x 8) 128 M x 8 2.7V 15mA 3.6V Parallel 8bit TSOP-48
R-PDSO-G48 Surface Mount Tray 128MX8 ic memory 25ns 12mm 1073741824bit 2.7V
IC FLASH 1GBIT PARALLEL 48TSOP
1 Gbit(X8, 1 Bit Ecc), Tsop-48, 3V, Rohs, it |Integrated Silicon Solution (Issi) IS34ML01G081-TLI

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS34ML01G081TLI