ISSI IS29GL256-70SLET

NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 70ns 56-Pin TSOP-I
$ 7.365
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ISSI IS29GL256-70SLET.

TME

Datasheet74 pages4 years ago

ISSI SCT

Inventory History

3 month trend:
-0.12%

CAD Models

Download ISSI IS29GL256-70SLET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of ISSI IS29GL256-70SLET provided by its distributors.

NOR Flash Parallel 3V/3.3V 256M-bit 32M x 8/16M x 16 70ns 56-Pin TSOP-I
Active DUAL Non-Volatile ASYNCHRONOUS FLASH Memory -40C~105C TA 2.7V 268435456bit 14mm
Flash, 256M, 2.7-3.6V, -40 to 125°C, 56-pin TSOP, RoHS
ISSI SCT
Flash Memory, 256Mbit, 70Ns, Tsop-56; Flash Memory Type:Serial Nor; Memory Size:256Mbit; Flash Memory Configuration:32M X 8Bit/16M X 16Bit; Ic Interface Type:Cfi, Parallel; Memory Case Style:Tsop; No. Of Pins:56Pins; Clock Rohs Compliant: Yes |Integrated Silicon Solution (Issi) IS29GL256-70SLET

Manufacturer Aliases

ISSI has several brands around the world that distributors may use as alternate names. ISSI may also be known as the following names:

  • ISSI Integrated Silicon Solution Inc
  • ICSI
  • ISS
  • Integrated Silicon Solution Inc
  • INTEGRATED SILICON SOLUTION
  • Integrated Silicon Solution Inc (ISSI)
  • Integrated Silicon Solutions
  • INTEGRATED SILICON S
  • INTEGRATED SILICON SOLUTION (ISSI)
  • INTEGRATED CIRCUIT SOLUTION
  • ISSI(Integrated Silicon Solution)
  • INTEGRATED SILICON SOLUTIONS (ISSI)
  • ISSI INC
  • Integrated Circuit Solution Inc
  • ISSI/ICSI
  • INTEGRATED SILICON SOLUTIONS INC
  • INTEGRATED SILICON SOLUTI
  • INTEGRATED CIRCUIT SOLUTI
  • ISSI/INTEGRATED
  • ISSI Integrated Silicon Solut
  • ISSI (INTEGRATED SILICON SOLUTIONS)
  • ISSI Integrated Silicon
  • ISSI (INTEGRATED SILICON SOLU
  • Integrated Silicon Solutions Inc(ISSI)
  • ISSI/HIT